P7-DF36221

Heilind Number:OTTP7-DF36221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF36221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF36221
Series:P7-D
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF36221

Detailed Description

The P7-DF36221 is a high-performance pushbutton switch from the P7-D series, designed for reliable operation in demanding environments. Featuring a sleek black aluminum case with a vibrant red flush gloss button, this switch offers a tactile and visually appealing interface. With a durable thermoplastic actuator and gold-plated brass contacts, it ensures long-lasting performance with a durability rating of 50,000 cycles. The switch is sealed for protection, making it suitable for various applications. It boasts a contact configuration of SPDT, allowing for versatile connectivity. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of industrial and commercial uses. Whether panel-mounted or soldered, the P7-DF36221 guarantees precision and efficiency in every actuation, perfect for critical control systems.