P7-DF41121

Heilind Number:OTTP7-DF41121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF41121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF41121
Series:P7-D
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF41121

Detailed Description

Introducing the P7-DF41121, a high-performance push button switch designed for demanding environments. Part of the P7-D series, this switch features a sleek black case with a vibrant red button for easy visibility. With an IP6K4S rating, it offers superior protection against dust and water ingress. The button, made of durable thermoplastic, provides a satisfying tactile response with a flush gloss finish. Gold-plated contacts ensure reliable conductivity, while the SPST-NO configuration offers a single-pole, normally open connection. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its sealed construction and solder termination make it ideal for panel mounting in industrial settings. With a lifespan of 50,000 cycles and operating temperatures ranging from -55°C to 85°C, the P7-DF41121 guarantees long-lasting performance in even the harshest conditions. Upgrade your control systems with this subminiature momentary action dome pushbutton switch.