P7-DF41122

Heilind Number:OTTP7-DF41122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF41122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF41122
Series:P7-D
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF41122

Detailed Description

Introducing the Subminiature Momentary Action Dome Pushbutton Switch ( P7-DF41122) from the P7-D series. Designed for durability with a rating of 50,000 cycles, this black button switch ensures reliable performance in demanding environments. Featuring a sleek flush gloss actuator and a round shape, it offers a smooth user experience. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient electrical connectivity. With a sealing rating of IP6K4S, it is protected against dust and water ingress. Ideal for panel mounting, this switch operates at a maximum temperature of 85°C and a minimum of -55°C, accommodating a wide range of applications. Trust in its high-quality aluminum housing and thermoplastic actuator material for long-lasting use. Whether for industrial machinery or consumer electronics, this switch is a versatile solution for your needs. Elevate your control systems with the P7-D series pushbutton switch.