P7-DF41124

Heilind Number:OTTP7-DF41124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF41124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF41124
Series:P7-D
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF41124

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF41124. Featuring a sleek black case with a vibrant yellow button, this switch offers high durability with a rating of 50,000 cycles. With an IP6K4S sealing rating, it ensures reliable performance even in harsh environments. The button, made of flush gloss thermoplastic, provides a comfortable actuation experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, it guarantees functionality in a wide range of conditions. Rated for 5A at 115VAC and 28VDC, this SPST-NO switch is ideal for various applications. Its gold-plated brass contacts and aluminum housing ensure longevity and quality. Perfect for panel mounting, it has a solder termination type and complies with RoHS regulations. Upgrade your control systems with this precision-engineered pushbutton switch, a dependable choice for industrial and commercial use.