P7-DF41126

Heilind Number:OTTP7-DF41126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF41126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF41126
Series:P7-D
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF41126

Detailed Description

Meet the P7-D series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF41126. Designed for durability with a 50,000 cycle rating, this switch ensures reliable performance in any application. Its sleek black aluminum housing and blue button with a flush gloss finish not only offer a modern aesthetic but also indicate its sealed construction with an IP6K4S rating, making it resistant to dust and water ingress. With a contact plating of gold on brass, the switch guarantees optimal conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a variety of environments. The SPST-NO configuration, along with a 5A current rating, allows for efficient control. Whether for industrial machinery or consumer electronics, this panel-mount switch, with solder termination, is a versatile and essential component. Trust in its high-quality construction and performance for your switching needs.