P7-DF41128

Heilind Number:OTTP7-DF41128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF41128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF41128
Series:P7-D
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF41128

Detailed Description

The P7-DF41128 Subminiature Momentary Action Dome Pushbutton Switch is a reliable and durable solution for various applications. Featuring a sleek design with a Gray cap and Black case, this switch is both visually appealing and functional. With an IP6K4S rating, it ensures protection against dust and water ingress. The Button (Flush Gloss) actuator, made of high-quality thermoplastic, offers a comfortable and responsive user experience. Operating at a current rating of 5A, it guarantees efficient performance. Gold-plated brass contacts and aluminum housing enhance conductivity and durability. With a contact configuration of SPST-NO and a low voltage rating of 28VDC, it is suitable for electronic devices. Its panel mount design and solder termination make installation easy. Designed for longevity, it offers a durability rating of 50,000 cycles. From industrial machinery to consumer electronics, this sealed pushbutton switch is a versatile choice for demanding environments.