P7-DF46222

Heilind Number:OTTP7-DF46222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF46222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF46222
Series:P7-D
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF46222

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF46222. Designed for durability with a rating of 50,000 cycles, this sleek black switch features a panel mount design for easy installation. The flush gloss button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S sealing rating, it ensures reliable performance in various environments. The SPDT contact configuration, along with a gold-plated brass contact material, guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Upgrade to the P7-D for premium quality and functionality.