P7-DF51121

Heilind Number:OTTP7-DF51121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF51121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF51121
Series:P7-D
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF51121

Detailed Description

The P7-DF51121 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a red flush gloss button actuator with a round shape, this switch offers a tactile interface for seamless user interaction. With an IP rating of Symbol 2 and sealed construction, it ensures protection against dust and water ingress. The durable brass contacts with gold plating guarantee a stable electrical connection, while the aluminum housing and thermoplastic actuator material enhance longevity. Suitable for panel mounting with solder termination, this switch is ideal for applications requiring a 5A current rating at 115VAC or 28VDC. With a switch function of Off-(On) and SPST-NO contact configuration, it provides reliable momentary action. Operating in a wide temperature range from -55°C to 85°C and rated for 50,000 cycles of durability, the P7-DF51121 is a dependable choice for industrial and commercial use.