P7-DF51122

Heilind Number:OTTP7-DF51122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF51122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF51122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF51122

Detailed Description

The P7-D series Pushbutton Switch, SKU P7-DF51122, is a high-quality component designed for reliable performance in various applications. Featuring a sleek Black cap and case, this switch offers Symbol 2 IP rating for protection against dust and moisture. The Button (Flush Gloss) actuator, made of durable Thermoplastic, provides a comfortable and responsive interface. With a current rating of 5A and contact plating in Gold, it ensures efficient conductivity. The Off-(On) switch function and SPST-NO contact configuration offer precise control. Suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC, respectively. Operating smoothly in temperatures ranging from -55°C to 85°C, with a durability rating of 50,000 cycles, this sealed pushbutton switch guarantees long-lasting performance. Perfect for use in hi-rel environments where reliability is paramount.