P7-DF51123

Heilind Number:OTTP7-DF51123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF51123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF51123
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF51123

Detailed Description

The P7-DF51123 is a high-quality pushbutton switch designed for reliable performance in demanding environments. Featuring a durable construction with a black aluminum case and an orange flush gloss button, this switch is not only visually striking but also IP rated for protection against dust and moisture. The SPST-NO contact configuration ensures a single-pole, normally open operation, while the gold-plated brass contacts guarantee excellent conductivity. With a 5A current rating and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Its sealed design and solder termination make it ideal for use in industrial settings. Whether you need to control power in a panel-mounted system or activate a function with precision, the P7-DF51123 is the perfect choice. With a durability rating of 50,000 cycles, you can rely on its performance for years to come. Upgrade your pushbutton switch with this subminiature momentary action dome switch.