P7-DF51124

Heilind Number:OTTP7-DF51124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF51124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF51124
Series:P7-D
Cap Color:Yellow
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF51124

Detailed Description

The P7-DF51124 Subminiature Momentary Action Dome Pushbutton Switch from the P7-D series is a reliable component designed for panel mount applications. Featuring a durable construction with a black aluminum case and a yellow flush gloss button, this switch offers a high level of performance in various environments. With an IP rating of 2, it provides protection against dust and limited water ingress. The gold-plated brass contacts ensure efficient conductivity, while the 5A current rating and SPST-NO contact configuration make it suitable for a range of low-power switching tasks. Operating between -55°C to 85°C, it is capable of withstanding extreme temperatures. Whether used in industrial machinery or consumer electronics, this sealed pushbutton switch guarantees long-lasting functionality with a durability rating of 50,000 cycles.