P7-DF51125

Heilind Number:OTTP7-DF51125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF51125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF51125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF51125

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DF51125). Designed for reliability and durability, this switch features a sleek black aluminum case with a flush gloss green button actuator. With an IP rating of Symbol 2, it offers protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration and 5A current rating ensure efficient performance. Ideal for panel mounting, its solder termination type guarantees secure installation. Operating between -55°C to 85°C and rated for 50,000 cycles, this switch is built to last. Whether used in industrial machinery or consumer electronics, its high-quality brass contact material and gold plating provide excellent conductivity. Trust in the P7-D Series for seamless pushbutton functionality.