P7-DF51126

Heilind Number:OTTP7-DF51126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF51126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF51126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF51126

Detailed Description

The P7-DF51126 Push Button Switch from the P7-D series offers reliable performance in a compact design. Featuring a durable blue cap and a sleek black case, this switch is both visually appealing and functional. With an IP rating of Symbol 2, it ensures protection against dust and moisture. The non-illuminated button, made of high-quality thermoplastic, has a flush gloss finish and a round shape, providing a comfortable actuation experience. Ideal for panel mounting, it has a gold-plated brass contact and a solder termination type, guaranteeing efficient conductivity. With a maximum operating temperature of 85°C and a durability rating of 50,000 cycles, this sealed push button switch is suitable for a wide range of applications in various industries.