P7-DF51127

Heilind Number:OTTP7-DF51127
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF51127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF51127
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF51127

Detailed Description

Introducing the P7-DF51127, a sleek and reliable pushbutton switch designed for seamless panel mounting. Featuring a striking violet cap and a durable black aluminum case, this switch is both visually appealing and robust. With Symbol 2 IP rating and sealed construction, it ensures protection against dust and water ingress. The flush gloss button, made of thermoplastic, offers a comfortable actuation experience. Its gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for reliable Off-(On) functionality. Ideal for a wide range of applications, this switch boasts a 50,000-cycle durability rating and operates flawlessly in temperatures ranging from -55°C to 85°C. Whether used in industrial machinery or consumer electronics, the P7-D series switch delivers exceptional performance with a voltage rating of 115VAC and 28VDC. Trust in the P7-DF51127 for precision control in any environment.