| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-DF51128 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Gloss) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-DF51128 |
P7-DF51128
Specifications
Detailed Description
Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DF51128) designed for reliable performance in industrial settings. Featuring a sleek black aluminum case with a gray flush gloss button, this switch offers a seamless panel mount installation. With Symbol 2 IP rating and sealed construction, it ensures durability in harsh environments. The Off-(On) switch function, SPST-NO contact configuration, and gold-plated brass contacts guarantee efficient operation with a 5A current rating at 115VAC or 28VDC. Its thermoplastic actuator and 50,000 cycles durability make it ideal for long-term use. From -55°C to 85°C operating temperature range, this switch delivers consistent functionality. Perfect for applications requiring precision control, it's a reliable choice in the Push Button Switches category.

