P7-DF51129

Heilind Number:OTTP7-DF51129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF51129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF51129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF51129

Detailed Description

The P7-DF51129 Pushbutton Switch is a high-performance component designed for reliable operation in challenging environments. Featuring a sleek white button with a flush gloss finish and a durable black aluminum case, this switch is not only visually appealing but also built to last. With an IP rating of Symbol 2, it offers protection against dust and water ingress. The momentary action dome design ensures quick and responsive functionality, making it ideal for applications where precise control is essential. Gold-plated brass contacts guarantee low contact resistance and long-term reliability, even in harsh operating conditions. With a 5A current rating and SPST-NO contact configuration, it is suitable for a wide range of industrial and commercial uses. Whether you need to upgrade existing machinery or integrate it into a new project, this sealed pushbutton switch delivers uncompromising performance.