P7-DF66122

Heilind Number:OTTP7-DF66122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF66122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF66122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF66122

Detailed Description

Introducing the P7-D series Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-DF66122. Featuring a sleek black cap and case color, this button boasts Symbol 3 IP rating for reliable performance in various environments. The flush gloss button, made of durable thermoplastic, offers a comfortable actuation experience. With a SPDT contact configuration, brass contact material, and gold plating, it ensures efficient electrical connection. Ideal for panel mounting with solder termination, this sealed switch operates at a wide temperature range from -55°C to 85°C. Its 50,000 cycle durability, 5A current rating, and 115VAC/28VDC voltage ratings make it suitable for diverse applications. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.