P7-DF66128

Heilind Number:OTTP7-DF66128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF66128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF66128
Series:P7-D
Cap Color:Gray
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF66128

Detailed Description

The P7-D series momentary action dome pushbutton switch, SKU P7-DF66128, offers reliable performance in demanding environments. With a durable construction featuring a black aluminum case and gray button cap, it ensures longevity even in harsh conditions. The switch is sealed for protection, making it suitable for various applications. Its SPDT contact configuration and 5A current rating guarantee efficient operation. The gold-plated brass contacts provide excellent conductivity. Featuring a flush gloss button actuator and round shape, it offers a sleek appearance. With a voltage rating of 115VAC and 28VDC, it is versatile for use in different systems. The switch is panel mountable with solder termination, facilitating easy installation. Operating between -55°C to 85°C, it is reliable in extreme temperatures. Designed for 50,000 cycles of durability, it ensures long-term functionality. Whether it's for industrial machinery, aerospace, or telecommunications, this subminiature pushbutton switch delivers precision control with every press.