P7-DF66129

Heilind Number:OTTP7-DF66129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF66129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF66129
Series:P7-D
Cap Color:White
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF66129

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch, a cutting-edge solution for seamless panel-mounted control. This high-performance switch features a durable white button with a flush gloss finish, complemented by a sleek black aluminum housing for a sophisticated look. Its sealed design, with an IP rating of 3, ensures reliable operation in various environments. The brass contact material with gold plating guarantees optimal conductivity, while the SPDT configuration offers versatility in circuitry. With a 5A current rating and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. The thermoplastic actuator and solder termination type further enhance its durability. Designed for 50,000 cycles of use, this switch is built to last. Perfect for industrial, automotive, or aerospace settings, the P7-D is the epitome of high-quality push-button switches.