P7-DF71112

Heilind Number:OTTP7-DF71112
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF71112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF71112
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF71112

Detailed Description

Meet the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF71112. Featuring a sleek Black button with a flush gloss finish, this panel mount switch is designed for durability with a 50,000 cycle rating. Its sealed construction, IP6K8S rated, ensures reliable performance in harsh environments. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient conductivity. Operating at temperatures from -55°C to 85°C, and with a current rating of 5A, this switch is suitable for a wide range of applications. Whether in Silver housing, with a thermoplastic actuator, or terminated via solder, its high-quality aluminum housing and brass contact material ensure longevity. With a voltage rating of 115VAC and 28VDC, this switch offers versatility in usage. Perfect for industrial, automotive, or aerospace applications, the P7-D Series is a dependable choice for your switching needs.