P7-DF71121

Heilind Number:OTTP7-DF71121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF71121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF71121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF71121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF71121. Featuring a sleek design with a Red Flush Gloss Button and Black Aluminum housing, this switch offers reliable performance in demanding environments with its IP6K8S sealing. The SPST-NO contact configuration and 5A current rating make it suitable for various applications. Gold-plated Brass contacts ensure optimal conductivity, while the thermoplastic actuator guarantees durability with a 50,000 cycle rating. Perfect for panel mounting, this switch operates smoothly with Off-(On) function. With a wide voltage range of 115VAC and 28VDC, it can handle diverse power requirements. From industrial machinery to consumer electronics, the P7-DF71121 is a versatile choice for your switching needs.