P7-DF71122

Heilind Number:OTTP7-DF71122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF71122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF71122
Series:P7-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF71122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF71122. This high-performance switch boasts ROHS compliance and a durable construction designed for longevity, with a sealed housing made of aluminum and a thermoplastic actuator. The black button features a flush gloss finish, ensuring a sleek appearance. Rated for 5A current, 115VAC, and 28VDC, it offers reliable operation in a wide range of applications. With an IP6K8S ingress protection rating and a wide operating temperature range from -55°C to 85°C, this switch is suitable for even the harshest environments. Its SPST-NO contact configuration and gold-plated brass contacts guarantee excellent conductivity and signal integrity. Ideal for panel mounting, this switch is perfect for use in industrial, automotive, and aerospace settings, where precision and reliability are paramount. Trust in the P7-D Series for seamless control and performance.