P7-DF71123

Heilind Number:OTTP7-DF71123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF71123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF71123
Series:P7-D
Cap Color:Orange
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF71123

Detailed Description

Introducing the P7-D series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF71123. Featuring a sleek design with an Orange flush gloss button actuator and a durable black aluminum case, this switch is perfect for demanding environments. With an IP6K8S sealing rating, it ensures reliable performance even in harsh conditions. The SPST-NO contact configuration and gold-plated brass contacts guarantee high conductivity and longevity. Suitable for panel mounting with solder termination, it offers easy installation. Operating at AC 115V and DC 28V, with a current rating of 5A, it's versatile for various applications. With a temperature range of -55°C to 85°C and a durability rating of 50,000 cycles, this switch combines ruggedness with precision. Upgrade your control systems with this high-quality, sealed pushbutton switch.