P7-DF71125

Heilind Number:OTTP7-DF71125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF71125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF71125
Series:P7-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF71125

Detailed Description

This Subminiature Momentary Action Dome Pushbutton Switch, part of the P7-D series, offers reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a green flush gloss button, it combines ruggedness with aesthetic appeal. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for various applications. The gold-plated brass contact material guarantees high conductivity and longevity, while the solder termination type ensures easy installation. Operating at temperatures ranging from -55°C to 85°C, and with a 50,000-cycle durability rating, this switch is built to withstand frequent use. Its SPST-NO configuration, 5A current rating, and 115VAC/28VDC voltage ratings make it versatile for different electronic setups. Perfect for panel mounting, this button switch is ideal for industrial, automotive, and aerospace applications where reliability is paramount.