P7-DF71222

Heilind Number:OTTP7-DF71222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF71222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF71222
Series:P7-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF71222

Detailed Description

The P7-DF71222 is a high-performance Subminiature Momentary Action Dome Pushbutton Switch designed for reliable operation in demanding environments. Featuring a sleek Black housing and panel mount design, this switch is perfect for applications requiring a durable and sealed solution. The Button (Flush Gloss) actuator with a Round shape offers comfortable and precise operation. With a current rating of 5A and gold-plated contacts, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide versatility for various circuit control needs. Rated for 50,000 cycles of durability, it guarantees long-lasting performance. With an IP6K8S ingress protection rating and a wide operating temperature range from -55°C to 85°C, this switch is suitable for use in harsh industrial environments. Whether it's for automotive, aerospace, or industrial applications, the P7-D series pushbutton switch is the ideal choice for reliable and responsive control.