P7-DF71223

Heilind Number:OTTP7-DF71223
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF71223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF71223
Series:P7-D
Cap Color:Orange
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF71223

Detailed Description

Introducing the P7-DF71223, a rugged and reliable subminiature momentary action dome pushbutton switch designed for demanding environments. Part of the P7-D series, this switch features a durable aluminum housing with a sleek black case and a vibrant orange cap, ensuring visibility and durability. With an IP6K8S rating, it offers protection against dust and water ingress, making it ideal for outdoor or industrial applications. The button, made of thermoplastic, provides a comfortable tactile feel. Gold-plated brass contacts guarantee efficient electrical conduction, with a 5A current rating and SPST-NO contact configuration. Operating smoothly from -55°C to 85°C, this switch is suitable for a wide range of temperature conditions. Panel mountable with solder termination, it offers easy installation. With a 50,000-cycle durability rating, rest assured of its long-lasting performance. Perfect for use in control panels, machinery, or automotive applications, the P7-DF71223 is the go-to choice for reliable and responsive switching.