P7-DF71226

Heilind Number:OTTP7-DF71226
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF71226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF71226
Series:P7-D
Cap Color:Blue
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF71226

Detailed Description

Meet the P7-D series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF71226, a reliable and durable component designed for seamless panel mounting. With a sleek black case and a flush gloss blue button, this switch offers a touch of sophistication to any electronic setup. Boasting an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for various industrial applications. The gold-plated brass contacts ensure efficient conductivity, while the aluminum housing and thermoplastic actuator material provide enhanced durability. Operating at 115VAC and 28VDC, with a current rating of 5A, this switch offers versatility and performance. With a contact configuration of SPST-NO and a switch function of Off-(On), it delivers precise and reliable operation. Whether it's for commercial or industrial use, this sealed pushbutton switch is a standout choice for those seeking quality and longevity in their electronic controls.