P7-DF74121

Heilind Number:OTTP7-DF74121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF74121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF74121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF74121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-DF74121. This high-performance switch features a sleek design with a red button cap and black housing, perfect for panel mounting applications. With an IP6K8S seal rating, it ensures reliable operation even in harsh environments. The durable construction, with an aluminum housing and gold-plated brass contacts, guarantees a long lifespan of up to 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, it offers versatile use. The SPST-NO 3 terminal configuration and off-(on) switch function make it ideal for various industrial and electronic applications. Upgrade your control systems with the P7-D Series Pushbutton Switch, delivering precision and durability in every press.