P7-DF74125

Heilind Number:OTTP7-DF74125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF74125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF74125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF74125

Detailed Description

Introducing the P7-D Series Sealed Subminiature Momentary Action Dome Pushbutton Switch, designed for reliable performance in demanding environments. With an IP6K8S rating and durable aluminum housing, this switch ensures protection against dust and water ingress, making it ideal for use in industrial settings. The green flush gloss button actuator, combined with gold-plated brass contacts, guarantees smooth operation and long-term reliability with a durability rating of 50,000 cycles. The SPST-NO 3 Terminal configuration, along with a 5A current rating for AC and 28VDC voltage rating, offers versatile compatibility. Whether for panel mounting or solder termination, this switch is easy to install. Operating smoothly from -55°C to 85°C, it is suitable for a wide range of applications. Upgrade your control systems with the high-quality P7DF74125 switch.