P7-DF76126

Heilind Number:OTTP7-DF76126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF76126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF76126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF76126

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DF76126. This high-performance switch features a sleek design with a Blue button and Black case, perfect for panel mounting applications. With an IP6K8S sealing rating, it guarantees reliable operation even in harsh environments. The durable construction, with an aluminum housing and gold-plated brass contacts, ensures longevity, with a lifespan of 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it offers versatility and reliability. The SPDT contact configuration, along with a voltage rating of 115VAC and 28VDC, caters to a wide range of electrical applications. Ideal for industrial and commercial use, this sealed pushbutton switch is a dependable choice for demanding environments.