P7-DF76221

Heilind Number:OTTP7-DF76221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF76221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF76221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF76221

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DF76221). Featuring a sleek design with a red button and black aluminum housing, this switch is not only visually striking but also durable, with a lifespan of 50,000 cycles. The SPDT contact configuration and gold-plated brass contacts ensure reliable performance. Operating in a wide temperature range from -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, it's suitable for various applications. The IP6K8S rating guarantees protection against dust and water ingress, making it ideal for use in harsh environments. With a flush gloss button actuator and panel mount installation, this switch combines functionality with ease of use. Perfect for demanding industrial or automotive settings, the P7-DF76221 is a high-quality sealed push button switch that delivers precision and performance.