P7-DF76222

Heilind Number:OTTP7-DF76222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF76222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF76222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF76222

Detailed Description

The Subminiature Momentary Action Dome Pushbutton Switch, part of the P7-D series with SKU P7-DF76222, is a high-performance component designed for precision control applications. Featuring a sleek black cap and case, this switch offers a sophisticated look while meeting IP6K8S sealing standards for durability in harsh environments. The button actuator, made of flush gloss thermoplastic, ensures smooth operation with a tactile response. With a contact plating of gold and contact material of brass, it guarantees reliable conductivity. This SPDT switch has a current rating of 5A and is suitable for both AC (115V) and DC (28V) applications. Its panel mount design and solder termination make installation easy. Operating temperature ranges from -55°C to 85°C, and with a durability rating of 50,000 cycles, this switch is built to last. Perfect for use in aerospace, automotive, or industrial settings, it offers dependable performance in critical systems. Elevate your control panel with the P7-D series Pushbutton Switch.