P7-DF86123

Heilind Number:OTTP7-DF86123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF86123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF86123
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DF86123

Detailed Description

Introducing the P7-DF86123, a high-performance pushbutton switch from the P7-D series. Featuring a sleek black case with a vibrant orange cap, this switch is not only visually striking but also boasts impressive durability with a rating of 50,000 cycles. Its sealed construction, with an IP6K8S rating, ensures reliable performance even in harsh environments. The button, made of flush gloss thermoplastic, offers a comfortable actuation experience. With a contact plating of gold and contact material of brass, it guarantees excellent conductivity. The SPDT contact configuration enables versatile usage, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, the P7-DF86123 is the perfect choice for demanding switching needs.