P7-DF86128

Heilind Number:OTTP7-DF86128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF86128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF86128
Series:P7-D
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF86128

Detailed Description

The P7-DF86128 Push Button Switch offers reliable performance in a compact design. Part of the P7-D series, this switch features a durable aluminum housing in sleek black, complemented by a gray flush gloss button. With an IP6K8S rating, it ensures protection against dust and water ingress. The momentary action dome switch with a round actuator offers a responsive tactile feedback. Gold-plated contacts and brass construction guarantee high conductivity and longevity. Suitable for panel mounting, it operates at 115VAC and 28VDC with a current rating of 5A. With a SPDT contact configuration and operating temperatures ranging from -55°C to 85°C, it's ideal for various applications. The subminiature design, along with a solder termination type, makes it easy to install in tight spaces. Designed for durability with a 50,000 cycle rating, this sealed push button switch is a reliable choice for industrial and commercial use.