P7-DF86129

Heilind Number:OTTP7-DF86129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DF86129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DF86129
Series:P7-D
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DF86129

Detailed Description

The P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DF86129) is a reliable and durable component perfect for panel mount applications. Featuring a sleek design with a white button and black housing, this switch offers a non-illuminated operation with a tactile feel. Its sealed construction, IP6K8S rating, and gold-plated brass contacts ensure high performance in harsh environments, while the aluminum housing and thermoplastic actuator guarantee longevity. With a 5A current rating, SPDT contact configuration, and 50,000 cycles durability, it is suitable for a wide range of industrial and commercial uses. Operating smoothly at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is both versatile and dependable. Upgrade your control systems with the P7-D Series, meeting the highest standards of quality and reliability.