P7-DFA1112

Heilind Number:OTTP7-DFA1112
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1112
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA1112

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch, a high-performance component designed for precise panel-mounted control applications. Featuring a sleek Black cap and durable Silver case, this switch combines style with functionality. Boasting an IP6K4S sealing rating, it ensures reliable operation even in harsh environments. The Button (Flush Gloss) actuator with a Round shape offers comfortable and ergonomic usage. With a current rating of 5A, Gold contact plating, and a brass contact material, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide versatile control options. Constructed with high-quality aluminum housing and thermoplastic actuator material, it offers durability and longevity, with a lifespan of 50,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is a versatile choice for various electronic systems. Operating smoothly in a wide temperature range from -55°C to 85°C, it is reliable in diverse conditions. The P7-DFA1112 is the perfect solution for demanding industrial, automotive, and aerospace applications, offering precise control with a simple push of a button. Elevate your system's performance with this premium sealed pushbutton switch.