P7-DFA1118

Heilind Number:OTTP7-DFA1118
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1118
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA1118

Detailed Description

Introducing the P7-DFA1118, a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a sleek silver case and a flush gloss gray actuator, this switch is both visually appealing and functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration ensures seamless connectivity, while the gold-plated brass contacts guarantee optimal conductivity. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Whether for industrial machinery or automotive systems, the P7-DFA1118 is the ideal choice for critical control needs.