P7-DFA1121

Heilind Number:OTTP7-DFA1121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA1121

Detailed Description

Introducing the P7-DFA1121, a high-performance subminiature momentary action dome pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing and a sealed construction with an IP6K4S rating, this switch ensures longevity and protection against dust and water ingress. The red flush gloss button with a round shape offers easy actuation, while the gold-plated brass contacts guarantee efficient and low-resistance electrical connections. With a 5A current rating, SPST-NO contact configuration, and a 50,000 cycle durability rating, this switch is perfect for applications requiring precision control. Whether used in aerospace, defense, or industrial settings, the P7-DFA1121 delivers uncompromising performance.