P7-DFA1122

Heilind Number:OTTP7-DFA1122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA1122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DFA1122. Designed for reliable performance in demanding environments, this panel-mount switch features a sleek black housing and cap, complemented by a flush gloss button actuator. With an IP6K4S rating, it ensures dust and water resistance, making it ideal for industrial applications. The SPST-NO contact configuration, gold-plated brass contacts, and a 5A current rating guarantee efficient conductivity. Operating between -55°C to 85°C, it offers versatility in extreme temperatures. Boasting a 50,000-cycle durability rating, this switch is built to last. Whether used in aerospace, automotive, or marine settings, its sealed construction and thermoplastic actuator material ensure reliable performance. The P7-DFA1122 is a powerhouse in the world of pushbutton switches, offering high-quality functionality for critical operations.