P7-DFA1123

Heilind Number:OTTP7-DFA1123
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1123
Series:P7-D
Cap Color:Orange
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA1123

Detailed Description

The P7-DFA1123 Subminiature Momentary Action Dome Pushbutton Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a sleek black case with an eye-catching orange flush gloss button, this switch is not only durable with a 50,000 cycle rating but also sealed to IP6K4S standard for protection against dust and moisture. Its SPST-NO contact configuration and 5A current rating make it ideal for a variety of applications. With a wide operating temperature range from -55°C to 85°C and a voltage rating of 115VAC/28VDC, it ensures versatility and efficiency. Perfect for panel mounting with solder termination, this switch guarantees easy installation. Upgrade your electronic systems with the P7-DFA1123, a dependable solution for your switching needs.