P7-DFA1124

Heilind Number:OTTP7-DFA1124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA1124

Detailed Description

Introducing the P7-DFA1124, a high-performance subminiature momentary action dome pushbutton switch designed for durability and reliability in demanding environments. With a sleek design featuring a flush gloss yellow button and a black aluminum case, this switch not only offers a visually appealing solution but also boasts an IP6K4S sealing rating, ensuring protection against dust and water ingress. The SPST-NO contact configuration with gold-plated brass contacts guarantees efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. With a long actuator life of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand the test of time. Perfect for panel mounting with solder termination, it is ideal for use in industrial, aerospace, and automotive applications where reliability is paramount. Upgrade to the P7-D series for superior performance and peace of mind.