P7-DFA1125

Heilind Number:OTTP7-DFA1125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA1125

Detailed Description

Introducing the P7-DFA1125, a high-performing subminiature momentary action dome pushbutton switch designed for reliable operation in demanding environments. With a durable construction featuring a green flush gloss button actuator and black aluminum housing, this switch is both visually striking and resilient. Its IP6K4S sealing ensures protection against dust and water ingress, while gold-plated brass contacts guarantee stable conductivity. Ideal for panel mounting, the switch offers a smooth actuation with a 5A current rating, making it suitable for a variety of applications. With a lifespan of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it is a dependable choice for industrial and commercial use. The P7-DFA1125 is classified under the P7-D series of push button switches and stands out as a top-quality solution for control and power management systems.