P7-DFA1126

Heilind Number:OTTP7-DFA1126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1126
Series:P7-D
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA1126

Detailed Description

Introducing the P7-DFA1126, a high-performance subminiature momentary action dome pushbutton switch designed for seamless operation in demanding environments. With a sleek black case and a durable blue button, this switch not only offers a visually striking design but also boasts a robust IP6K4S sealing for protection against dust and moisture intrusion. The gold-plated brass contacts ensure reliable conductivity, while the aluminum housing guarantees long-lasting durability. Featuring a SPST-NO contact configuration and a 5A current rating, this switch is ideal for a wide range of applications. Whether used in industrial machinery or automotive controls, its panel mount design and solder termination type make installation a breeze. With a temperature range spanning from -55°C to 85°C, the P7-DFA1126 is built to perform flawlessly even in extreme conditions. Upgrade to this premium pushbutton switch for unparalleled reliability and performance.