P7-DFA1127

Heilind Number:OTTP7-DFA1127
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1127
Series:P7-D
Cap Color:Violet
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA1127

Detailed Description

The P7-D series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DFA1127, is a reliable component for panel mounting applications. Featuring a durable aluminum housing in sleek black, it offers a high IP6K4S rating for dust and water resistance. The button, with a flush gloss actuator in violet, is designed for non-illuminated operation and ensures a tactile response with a round shape. With a 5A current rating and gold-plated brass contacts, it guarantees efficient and long-lasting performance even in demanding environments. The SPST-NO contact configuration, along with a solder termination type, makes it suitable for various electronic setups. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch is versatile and dependable. Its 50,000-cycle durability rating ensures longevity, making it ideal for industrial and commercial applications. Upgrade your control systems with the P7-DFA1127, a precision-engineered solution in the world of push button switches.