P7-DFA1128

Heilind Number:OTTP7-DFA1128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1128
Series:P7-D
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA1128

Detailed Description

The P7-DFA1128 is a rugged and reliable Subminiature Momentary Action Dome Pushbutton Switch designed for demanding environments. Featuring a durable construction with an IP6K4S rating for dust and water resistance, this switch ensures performance even in harsh conditions. The gray flush gloss button with a round actuator shape offers a sleek and professional look, while the black aluminum housing guarantees long-lasting durability. With a contact plating of gold and a contact material of brass, it provides excellent conductivity and reliability. Ideal for panel mounting, it has a solder termination type and a voltage rating of 115 VAC for AC and 28 VDC for DC applications. With a contact configuration of SPST-NO and a current rating of 5 A, this switch is perfect for various industrial and commercial uses. Trust in the P7-D series for quality and performance in your push button switch needs.