P7-DFA1129

Heilind Number:OTTP7-DFA1129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1129
Series:P7-D
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA1129

Detailed Description

Introducing the P7-DFA1129, a reliable subminiature momentary action dome pushbutton switch from our P7-D series. Featuring a sleek design with a white flush gloss button and a durable black aluminum case, this switch is perfect for panel mounting applications. With an IP6K4S sealing rating, it offers protection against dust and water ingress, ensuring longevity even in harsh environments. The gold-plated brass contacts and high-quality thermoplastic actuator guarantee smooth and reliable operation up to 50,000 cycles. With a 5A current rating, SPST-NO contact configuration, and 115VAC/28VDC voltage ratings, it is suitable for a wide range of industrial and commercial uses. Operating efficiently between -55°C to 85°C, this switch combines performance and durability, making it an essential component in any control system. Upgrade to the P7-DFA1129 for seamless pushbutton functionality that meets the highest standards of quality and reliability.