P7-DFA1221

Heilind Number:OTTP7-DFA1221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1221
Series:P7-D
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA1221

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch, a high-performance electronic component designed for precise panel mount applications. Featuring a flush gloss red button actuator, this switch offers a tactile response and a durable aluminum housing for reliable operation in challenging environments. With an IP6K4S sealing rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with gold-plated contacts, guarantees efficient electrical connectivity with a 5A current rating. Ideal for industrial and automotive use, this switch operates flawlessly in temperatures ranging from -55°C to 85°C. Trust in the P7-D for 50,000 cycles of dependable performance.