P7-DFA1222

Heilind Number:OTTP7-DFA1222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA1222

Detailed Description

The P7-DFA1222 is a high-performance pushbutton switch designed for demanding applications. Featuring a sleek black cap and case, it boasts an IP6K4S rating for excellent protection against dust and water ingress. The button, made of durable thermoplastic, offers a satisfying tactile feedback with a flush gloss actuator type. With a current rating of 5A and gold-plated brass contacts, it ensures reliable conductivity. This sealed switch, with a contact configuration of SPST-NO, guarantees precise control with an Off-(On) function. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for diverse environments. Whether panel-mounted or soldered, its aluminum housing and brass construction guarantee longevity, with a durability rating of 50,000 cycles. The P7-DFA1222 is the ideal choice for applications requiring a dependable, subminiature momentary action pushbutton switch.