P7-DFA1224

Heilind Number:OTTP7-DFA1224
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1224
Series:P7-D
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA1224

Detailed Description

Introducing the P7-DFA1224, a high-performance pushbutton switch designed for rugged environments. This subminiature momentary action dome switch, part of the P7-D series, boasts a durable construction with an IP6K4S rating, ensuring reliable operation even in harsh conditions. Featuring a sleek black housing with a vibrant yellow cap, it stands out visually while offering superior tactile feedback with its flush gloss button actuator. The gold-plated brass contacts and sealed design guarantee longevity, rated for an impressive 50,000 cycles. With a 5A current rating and SPST-NO contact configuration, it's suitable for a wide range of applications. Whether used in industrial machinery or automotive controls, this panel-mount switch delivers precision control. Trust in its high-quality thermoplastic actuator and aluminum housing, backed by a maximum operating temperature of 85°C and a -55°C minimum, making it as versatile as it is durable. Perfect for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, the P7-DFA1224 is a reliable choice for any project in need of a dependable pushbutton switch.