P7-DFA1225

Heilind Number:OTTP7-DFA1225
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1225
Series:P7-D
Cap Color:Green
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA1225

Detailed Description

Introducing the P7-DFA1225, a rugged and reliable Push Button Switch designed for demanding environments. Featuring a Green Flush Gloss Button and a sleek Black Aluminum housing, this switch is not only aesthetically pleasing but also built to last. With an IP6K4S sealing rating, it offers protection against dust and water ingress, making it suitable for outdoor or industrial use. The SPST-NO contact configuration ensures a reliable connection, while the gold-plated brass contacts guarantee excellent conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Ideal for panel mounting with solder termination, this switch is easy to install. Whether in aerospace, marine, or automotive settings, the P7-D series push button switch is the perfect choice for those seeking durability and performance in their control systems.